
ATZB-SAMR21-XPRO | |
|---|---|
DigiKey Part Number | ATZB-SAMR21-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-SAMR21-XPRO |
Description | SAMR21 ZIGBIT XPLAINED PRO EXTEN |
Customer Reference | |
Detailed Description | ATSAMR21G18A Transceiver Wireless (RF/RFID) Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xplained Pro | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | ATSAMR21G18A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,38000 € | 88,38 € |
| Unit Price without VAT: | 88,38000 € |
|---|---|
| Unit Price with VAT: | 105,17220 € |


