ATWILC1000-MR110PA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 13
Unit Price: 5,63000 €
Datasheet
ATWILC1000-MR110xB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWILC1000-MR110PA

DigiKey Part Number
ATWILC1000-MR110PA-ND
Manufacturer
Manufacturer Product Number
ATWILC1000-MR110PA
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
19dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, SDIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
29mA ~ 68mA
Current - Transmitting
29mA ~ 230mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.