

ATSAMD10C13A-SSUT | |
|---|---|
DigiKey Part Number | ATSAMD10C13A-SSUTTR-ND - Tape & Reel (TR) ATSAMD10C13A-SSUTCT-ND - Cut Tape (CT) ATSAMD10C13A-SSUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD10C13A-SSUT |
Description | IC MCU 32BIT 8KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D10C Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD10C13A-SSUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 5x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,11420 € | 111,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11417 € | 3.342,51 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |






