
ATA6505T-QBBVAO | |
|---|---|
DigiKey Part Number | 150-ATA6505T-QBBVAOTR-ND - Tape & Reel (TR) 150-ATA6505T-QBBVAOCT-ND - Cut Tape (CT) 150-ATA6505T-QBBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6505T-QBBVAO |
Description | CAN FD TRX SBC WITH 5V LDO, 3.3V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6505T-QBBVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 5.5V, 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,54800 € | 54,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,54804 € | 3.288,24 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

