
8DG-450-2-1 | |
|---|---|
DigiKey Part Number | 473-1375-ND |
Manufacturer | |
Manufacturer Product Number | 8DG-450-2-1 |
Description | APPLICATOR EPOXY 450ML |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 450mL | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,47000 € | 66,47 € |
| 6 | 59,66500 € | 357,99 € |
| 10 | 57,85400 € | 578,54 € |
| 26 | 54,61385 € | 1.419,96 € |
| 50 | 53,21800 € | 2.660,90 € |
| Unit Price without VAT: | 66,47000 € |
|---|---|
| Unit Price with VAT: | 79,09930 € |





