
832HDA-400ML | |
|---|---|
DigiKey Part Number | 473-832HDA-400ML-ND |
Manufacturer | |
Manufacturer Product Number | 832HDA-400ML |
Description | BLACK 1:1 EPOXY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Conductive Syringe, 12.9 oz (380g) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Color | Black | |
Form | Syringe, 12.9 oz (380g) | |
Features | Conductive | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 € | 79,15 € |
| Unit Price without VAT: | 79,15000 € |
|---|---|
| Unit Price with VAT: | 94,18850 € |


