Bottle, Square/Rectangular 8oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 8oz Blue High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35288

DigiKey Part Number
16-1149-ND
Manufacturer
Manufacturer Product Number
35288
Description
ONE-TOUCH BLUE BOTTLE 8OZ ACETON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 8oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
8oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
5.000" (127.00mm)
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
ESD Safe, Printed - Acetone
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,79000 €21,79 €
1019,51100 €195,11 €
2518,81480 €470,37 €
5018,34820 €917,41 €
10017,92670 €1.792,67 €
25017,42932 €4.357,33 €
50017,09230 €8.546,15 €
Manufacturers Standard Package
Unit Price without VAT:21,79000 €
Unit Price with VAT:25,93010 €