Digital Switch Programmable Hall Effect TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Programmable Hall Effect TSOT-3
Magnetic Latch/Switch Sensor for High Demanding Safety Applications (MLX92292)

MLX92292LSE-AAA-000-RE

DigiKey Part Number
MLX92292LSE-AAA-000-RETR-ND - Tape & Reel (TR)
MLX92292LSE-AAA-000-RECT-ND - Cut Tape (CT)
MLX92292LSE-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX92292LSE-AAA-000-RE
Description
MAGNETIC SWITCH PROG TSOT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Hall Effect TSOT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
3.1mA
Current - Output (Max)
20mA
Output Type
-
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,69600 €3,48 €
100,65900 €6,59 €
250,61720 €15,43 €
500,58840 €29,42 €
1000,56210 €56,21 €
5000,50938 €254,69 €
1.0000,48978 €489,78 €
5.0000,45034 €2.251,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,43566 €4.356,60 €
20.0000,42219 €8.443,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €