


MLX90395KDC-BBA-101-RE | |
|---|---|
DigiKey Part Number | 413-MLX90395KDC-BBA-101-RETR-ND - Tape & Reel (TR) 413-MLX90395KDC-BBA-101-RECT-ND - Cut Tape (CT) 413-MLX90395KDC-BBA-101-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90395KDC-BBA-101-RE |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,50600 € | 7,53 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,35080 € | 33,77 € |
| 50 | 1,29360 € | 64,68 € |
| 100 | 1,24070 € | 124,07 € |
| 500 | 1,13472 € | 567,36 € |
| 1.000 | 1,09528 € | 1.095,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03935 € | 3.118,05 € |
| 6.000 | 1,00781 € | 6.046,86 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

