


MLX90360KDC-ACD-000-RE | |
|---|---|
DigiKey Part Number | MLX90360KDC-ACD-000-RETR-ND - Tape & Reel (TR) MLX90360KDC-ACD-000-RECT-ND - Cut Tape (CT) MLX90360KDC-ACD-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90360KDC-ACD-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,60480 € | 40,12 € |
| 100 | 1,44060 € | 144,06 € |
| 250 | 1,36232 € | 340,58 € |
| 500 | 1,31508 € | 657,54 € |
| 1.000 | 1,27624 € | 1.276,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22825 € | 3.684,75 € |
| 6.000 | 1,20477 € | 7.228,62 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


