


MLX90316EDC-BDG-100-TU | |
|---|---|
DigiKey Part Number | MLX90316EDC-BDG-100-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316EDC-BDG-100-TU |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97500 € | 19,75 € |
| 80 | 1,65250 € | 132,20 € |
| 160 | 1,58044 € | 252,87 € |
| 320 | 1,52113 € | 486,76 € |
| 560 | 1,48104 € | 829,38 € |
| 1.040 | 1,44342 € | 1.501,16 € |
| 2.560 | 1,39914 € | 3.581,80 € |
| 5.040 | 1,37251 € | 6.917,45 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |



