Parametric Equivalent

DRS-240-24CAN | |
|---|---|
DigiKey Part Number | 1866-DRS-240-24CAN-ND |
Manufacturer | |
Manufacturer Product Number | DRS-240-24CAN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Size / Dimension | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,70000 € | 162,70 € |
| Unit Price without VAT: | 162,70000 € |
|---|---|
| Unit Price with VAT: | 193,61300 € |


