


SMAJP4KE24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE24AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJP4KE24AQ-TPCT-ND - Cut Tape (CT) 353-SMAJP4KE24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE24AQ-TP |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,11470 € | 11,47 € |
| 500 | 0,10446 € | 52,23 € |
| 1.000 | 0,09077 € | 90,77 € |
| 2.000 | 0,09034 € | 180,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07964 € | 398,20 € |
| 10.000 | 0,06422 € | 642,20 € |
| 15.000 | 0,06310 € | 946,50 € |
| 25.000 | 0,06077 € | 1.519,25 € |
| 35.000 | 0,05780 € | 2.023,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

