


SK56AQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK56AQ-LTPTR-ND - Tape & Reel (TR) 353-SK56AQ-LTPCT-ND - Cut Tape (CT) 353-SK56AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AQ-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 215pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,24390 € | 24,39 € |
| 500 | 0,18544 € | 92,72 € |
| 1.000 | 0,16116 € | 161,16 € |
| 2.000 | 0,15072 € | 301,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12541 € | 627,05 € |
| 10.000 | 0,12289 € | 1.228,90 € |
| 15.000 | 0,11843 € | 1.776,45 € |
| 25.000 | 0,10747 € | 2.686,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



