
SD103CWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD103CWHE3-TPTR-ND - Tape & Reel (TR) 353-SD103CWHE3-TPCT-ND - Cut Tape (CT) 353-SD103CWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CWHE3-TP |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,06188 € | 61,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05156 € | 154,68 € |
| 6.000 | 0,04635 € | 278,10 € |
| 9.000 | 0,04369 € | 393,21 € |
| 15.000 | 0,04071 € | 610,65 € |
| 21.000 | 0,03894 € | 817,74 € |
| 30.000 | 0,03722 € | 1.116,60 € |
| 75.000 | 0,03344 € | 2.508,00 € |
| 150.000 | 0,03110 € | 4.665,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

