
RB520S-40HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-40HE3-TPTR-ND - Tape & Reel (TR) 353-RB520S-40HE3-TPCT-ND - Cut Tape (CT) 353-RB520S-40HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-40HE3-TP |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05384 € | 26,92 € |
| 1.000 | 0,04745 € | 47,45 € |
| 2.000 | 0,04205 € | 84,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03365 € | 269,20 € |
| 16.000 | 0,03041 € | 486,56 € |
| 24.000 | 0,02876 € | 690,24 € |
| 40.000 | 0,02691 € | 1.076,40 € |
| 56.000 | 0,02581 € | 1.445,36 € |
| 80.000 | 0,02474 € | 1.979,20 € |
| 200.000 | 0,02240 € | 4.480,00 € |
| 400.000 | 0,02141 € | 8.564,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

