


MCU80N03A-TP | |
|---|---|
DigiKey Part Number | 353-MCU80N03A-TPTR-ND - Tape & Reel (TR) 353-MCU80N03A-TPCT-ND - Cut Tape (CT) 353-MCU80N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU80N03A-TP |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MCU80N03A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33110 € | 33,11 € |
| 500 | 0,25470 € | 127,35 € |
| 1.000 | 0,23005 € | 230,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20337 € | 508,43 € |
| 5.000 | 0,18687 € | 934,35 € |
| 7.500 | 0,17846 € | 1.338,45 € |
| 12.500 | 0,16902 € | 2.112,75 € |
| 17.500 | 0,16342 € | 2.859,85 € |
| 25.000 | 0,16056 € | 4.014,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


