


MBRP1560Q-TP | |
|---|---|
DigiKey Part Number | 353-MBRP1560Q-TPTR-ND - Tape & Reel (TR) 353-MBRP1560Q-TPCT-ND - Cut Tape (CT) 353-MBRP1560Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRP1560Q-TP |
Description | SCHOTTKY BARRIER RECTIFIERS,60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN5060 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31580 € | 31,58 € |
| 500 | 0,24246 € | 121,23 € |
| 1.000 | 0,21883 € | 218,83 € |
| 2.000 | 0,19893 € | 397,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17738 € | 886,90 € |
| 10.000 | 0,16406 € | 1.640,60 € |
| 15.000 | 0,15728 € | 2.359,20 € |
| 25.000 | 0,15092 € | 3.773,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

