


MBRP10100Q-TP | |
|---|---|
DigiKey Part Number | 353-MBRP10100Q-TPTR-ND - Tape & Reel (TR) 353-MBRP10100Q-TPCT-ND - Cut Tape (CT) 353-MBRP10100Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRP10100Q-TP |
Description | SCHOTTKY BARRIER RECTIFIERS,100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN5060 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31240 € | 31,24 € |
| 500 | 0,23972 € | 119,86 € |
| 1.000 | 0,21632 € | 216,32 € |
| 2.000 | 0,19661 € | 393,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17526 € | 876,30 € |
| 10.000 | 0,16207 € | 1.620,70 € |
| 15.000 | 0,15535 € | 2.330,25 € |
| 25.000 | 0,14878 € | 3.719,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

