


HSM24BHE3-TP | |
|---|---|
DigiKey Part Number | 353-HSM24BHE3-TPTR-ND - Tape & Reel (TR) 353-HSM24BHE3-TPCT-ND - Cut Tape (CT) 353-HSM24BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM24BHE3-TP |
Description | TVS DIODE 24VWM 48VC SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.3V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 384W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 27pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10458 € | 52,29 € |
| 1.000 | 0,09306 € | 93,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07840 € | 235,20 € |
| 6.000 | 0,07022 € | 421,32 € |
| 9.000 | 0,06309 € | 567,81 € |
| 15.000 | 0,06142 € | 921,30 € |
| 21.000 | 0,06049 € | 1.270,29 € |
| 30.000 | 0,05805 € | 1.741,50 € |
| 75.000 | 0,05546 € | 4.159,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

