


ESD1524D3BHE3A-TP | |
|---|---|
DigiKey Part Number | 353-ESD1524D3BHE3A-TPTR-ND - Tape & Reel (TR) 353-ESD1524D3BHE3A-TPCT-ND - Cut Tape (CT) 353-ESD1524D3BHE3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1524D3BHE3A-TP |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35V, 50V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max), 24V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 25.4V | |
Voltage - Clamping (Max) @ Ipp | 35V, 50V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs), 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06765 € | 67,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05651 € | 169,53 € |
| 6.000 | 0,05089 € | 305,34 € |
| 9.000 | 0,04802 € | 432,18 € |
| 15.000 | 0,04480 € | 672,00 € |
| 21.000 | 0,04289 € | 900,69 € |
| 30.000 | 0,04103 € | 1.230,90 € |
| 75.000 | 0,03963 € | 2.972,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


