


ESD12VD3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD12VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD12VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD12VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VD3BHE3-TP |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11504 € | 115,04 € |
| 2.000 | 0,10351 € | 207,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08871 € | 532,26 € |
| 12.000 | 0,08126 € | 975,12 € |
| 18.000 | 0,07746 € | 1.394,28 € |
| 30.000 | 0,07415 € | 2.224,50 € |
| 42.000 | 0,07066 € | 2.967,72 € |
| 60.000 | 0,06821 € | 4.092,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

