


DZ23C15HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C15HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C15HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C15HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C15HE3-TP |
Description | DIODE ZENER ARRAY 15V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06468 € | 64,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05397 € | 161,91 € |
| 6.000 | 0,04710 € | 282,60 € |
| 9.000 | 0,04255 € | 382,95 € |
| 15.000 | 0,04142 € | 621,30 € |
| 21.000 | 0,04087 € | 858,27 € |
| 30.000 | 0,03908 € | 1.172,40 € |
| 75.000 | 0,03714 € | 2.785,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

