Zener Diode 8.2 V 150 mW ±6.1% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C8V2L3PHE3-TP

DigiKey Part Number
353-BZT52C8V2L3PHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C8V2L3PHE3-TPCT-ND - Cut Tape (CT)
353-BZT52C8V2L3PHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2L3PHE3-TP
Description
DIODE ZENER 8.2V 150MW DFN1006
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 150 mW ±6.1% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
150 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13100 €1,31 €
1000,08150 €8,15 €
5000,05980 €29,90 €
1.0000,05277 €52,77 €
2.0000,04684 €93,68 €
5.0000,04040 €202,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03641 €364,10 €
20.0000,03305 €661,00 €
30.0000,03134 €940,20 €
50.0000,02941 €1.470,50 €
70.0000,02827 €1.978,90 €
100.0000,02716 €2.716,00 €
250.0000,02473 €6.182,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €