
BZT52C2V4L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C2V4L3PHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C2V4L3PHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C2V4L3PHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4L3PHE3-TP |
Description | DIODE ZENER 2.4V 150MW DFN1006 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±8.33% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,05980 € | 29,90 € |
| 1.000 | 0,05131 € | 51,31 € |
| 2.000 | 0,04684 € | 93,68 € |
| 5.000 | 0,04040 € | 202,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02854 € | 285,40 € |
| 20.000 | 0,02826 € | 565,20 € |
| 30.000 | 0,02716 € | 814,80 € |
| 50.000 | 0,02473 € | 1.236,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

