
BZT52B36L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B36L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B36L3P-TP |
Description | DIODE ZENER 36V 150MW DFN1006-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±2% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03513 € | 351,30 € |
| 20.000 | 0,03187 € | 637,40 € |
| 30.000 | 0,03021 € | 906,30 € |
| 50.000 | 0,02834 € | 1.417,00 € |
| 70.000 | 0,02723 € | 1.906,10 € |
| 100.000 | 0,02615 € | 2.615,00 € |
| 250.000 | 0,02379 € | 5.947,50 € |
| Unit Price without VAT: | 0,03513 € |
|---|---|
| Unit Price with VAT: | 0,04180 € |

