



BSS138BK-TP | |
|---|---|
DigiKey Part Number | 353-BSS138BK-TPTR-ND - Tape & Reel (TR) 353-BSS138BK-TPCT-ND - Cut Tape (CT) 353-BSS138BK-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BK-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 590mA 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04726 € | 23,63 € |
| 1.000 | 0,04157 € | 41,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03431 € | 102,93 € |
| 6.000 | 0,03064 € | 183,84 € |
| 9.000 | 0,02877 € | 258,93 € |
| 15.000 | 0,02666 € | 399,90 € |
| 21.000 | 0,02541 € | 533,61 € |
| 30.000 | 0,02420 € | 726,00 € |
| 75.000 | 0,02153 € | 1.614,75 € |
| 150.000 | 0,01988 € | 2.982,00 € |
| 300.000 | 0,01849 € | 5.547,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











