
BAT46WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT46WHE3-TPTR-ND - Tape & Reel (TR) 353-BAT46WHE3-TPCT-ND - Cut Tape (CT) 353-BAT46WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WHE3-TP |
Description | DIODE SCHOTTKY 100V 75MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 75mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05384 € | 26,92 € |
| 1.000 | 0,04745 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,03083 € | 184,98 € |
| 9.000 | 0,02821 € | 253,89 € |
| 15.000 | 0,02714 € | 407,10 € |
| 21.000 | 0,02704 € | 567,84 € |
| 30.000 | 0,02605 € | 781,50 € |
| 75.000 | 0,02493 € | 1.869,75 € |
| 150.000 | 0,02398 € | 3.597,00 € |
| 300.000 | 0,02152 € | 6.456,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



