


BAS19HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS19HE3-TPTR-ND - Tape & Reel (TR) 353-BAS19HE3-TPCT-ND - Cut Tape (CT) 353-BAS19HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19HE3-TP |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06190 € | 6,19 € |
| 500 | 0,04344 € | 21,72 € |
| 1.000 | 0,03817 € | 38,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03476 € | 104,28 € |
| 6.000 | 0,02847 € | 170,82 € |
| 9.000 | 0,02191 € | 197,19 € |
| 15.000 | 0,02177 € | 326,55 € |
| 21.000 | 0,02168 € | 455,28 € |
| 30.000 | 0,02160 € | 648,00 € |
| 75.000 | 0,01971 € | 1.478,25 € |
| 150.000 | 0,01805 € | 2.707,50 € |
| 300.000 | 0,01677 € | 5.031,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




