Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
SOD 323

B0540WSHE3-TP

DigiKey Part Number
353-B0540WSHE3-TPTR-ND - Tape & Reel (TR)
353-B0540WSHE3-TPCT-ND - Cut Tape (CT)
353-B0540WSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0540WSHE3-TP
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0540WSHE3-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
1000,09900 €9,90 €
5000,07308 €36,54 €
1.0000,06468 €64,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05397 €161,91 €
6.0000,04856 €291,36 €
9.0000,04581 €412,29 €
15.0000,04271 €640,65 €
21.0000,04087 €858,27 €
30.0000,03908 €1.172,40 €
75.0000,03516 €2.637,00 €
150.0000,03274 €4.911,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €