



3SMAJ5952B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5952B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5952B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5952B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5952B-TP |
Description | DIODE ZENER 130V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09848 € | 49,24 € |
| 1.000 | 0,09651 € | 96,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09651 € | 723,83 € |
| 15.000 | 0,05270 € | 790,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

