



3SMAJ5920B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5920B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5920B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5920B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5920B-TP |
Description | DIODE ZENER 6.2V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5920B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,17550 € | 17,55 € |
| 500 | 0,13700 € | 68,50 € |
| 1.000 | 0,10532 € | 105,32 € |
| 2.000 | 0,10481 € | 209,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09847 € | 738,52 € |
| 15.000 | 0,09682 € | 1.452,30 € |
| 22.500 | 0,09650 € | 2.171,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



