



MAX86141ENP+T | |
|---|---|
DigiKey Part Number | MAX86141ENP+TTR-ND - Tape & Reel (TR) MAX86141ENP+TCT-ND - Cut Tape (CT) MAX86141ENP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX86141ENP+T |
Description | SENSOR - OXIMETER/HEART RATE SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX86141ENP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 5 | 7,80400 € | 39,02 € |
| 10 | 7,50000 € | 75,00 € |
| 25 | 7,13760 € | 178,44 € |
| 50 | 6,88980 € | 344,49 € |
| 100 | 6,66260 € | 666,26 € |
| 500 | 6,61620 € | 3.308,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,82987 € | 14.574,67 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |











