
MAX30208EVSYS# | |
|---|---|
DigiKey Part Number | MAX30208EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30208EVSYS# |
Description | EVKIT 0.1C TEMP SENSOR MAX30208 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30208 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | 0°C ~ 70°C | |
Interface | I2C, Serial | |
Sensitivity | ±0.15°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MAX30208 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,84000 € | 76,84 € |
| Unit Price without VAT: | 76,84000 € |
|---|---|
| Unit Price with VAT: | 91,43960 € |






