
HBLS1005-56NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-56NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-56NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-56NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-56NJ_M |
Description | FIXED IND 56NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 100 | 0,01080 € | 1,08 € |
| 1.000 | 0,00883 € | 8,83 € |
| 5.000 | 0,00770 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00726 € | 72,60 € |
| 20.000 | 0,00684 € | 136,80 € |
| 30.000 | 0,00661 € | 198,30 € |
| 50.000 | 0,00633 € | 316,50 € |
| 70.000 | 0,00615 € | 430,50 € |
| 100.000 | 0,00597 € | 597,00 € |
| 250.000 | 0,00552 € | 1.380,00 € |
| 500.000 | 0,00521 € | 2.605,00 € |
| 1.000.000 | 0,00491 € | 4.910,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

