
HBLS0603-15NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-15NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-15NJ_MCT-ND - Cut Tape (CT) 5262-HBLS0603-15NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-15NJ_M |
Description | FIXED IND 15NH 180MA 710MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 180 mA 710mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01330 € | 1,33 € |
| 1.000 | 0,01093 € | 10,93 € |
| 5.000 | 0,00954 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00869 € | 130,35 € |
| 30.000 | 0,00819 € | 245,70 € |
| 45.000 | 0,00791 € | 355,95 € |
| 75.000 | 0,00758 € | 568,50 € |
| 105.000 | 0,00737 € | 773,85 € |
| 150.000 | 0,00715 € | 1.072,50 € |
| 375.000 | 0,00661 € | 2.478,75 € |
| 750.000 | 0,00624 € | 4.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

