
EOWS453226M202 | |
|---|---|
DigiKey Part Number | 5262-EOWS453226M202TR-ND - Tape & Reel (TR) 5262-EOWS453226M202CT-ND - Cut Tape (CT) 5262-EOWS453226M202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS453226M202 |
Description | CMC 2000 OHM 1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 kHz 1A DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,36000 € | 36,00 € |
| 250 | 0,33300 € | 83,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31398 € | 156,99 € |
| 1.000 | 0,29606 € | 296,06 € |
| 1.500 | 0,28605 € | 429,08 € |
| 2.500 | 0,27394 € | 684,85 € |
| 3.500 | 0,26625 € | 931,88 € |
| 5.000 | 0,25834 € | 1.291,70 € |
| 12.500 | 0,23911 € | 2.988,88 € |
| 25.000 | 0,23667 € | 5.916,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

