
EOWS201212M921 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M921TR-ND - Tape & Reel (TR) 5262-EOWS201212M921CT-ND - Cut Tape (CT) 5262-EOWS201212M921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M921 |
Description | CMC 920 OHM 160MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 160mA DCR 950mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 920 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 950mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14810 € | 14,81 € |
| 250 | 0,13708 € | 34,27 € |
| 500 | 0,12924 € | 64,62 € |
| 1.000 | 0,12184 € | 121,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11488 € | 229,76 € |
| 4.000 | 0,10832 € | 433,28 € |
| 6.000 | 0,10466 € | 627,96 € |
| 10.000 | 0,10024 € | 1.002,40 € |
| 14.000 | 0,09742 € | 1.363,88 € |
| 20.000 | 0,09453 € | 1.890,60 € |
| 50.000 | 0,08831 € | 4.415,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

