EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS060303A600

DigiKey Part Number
5262-EBMS060303A600TR-ND - Tape & Reel (TR)
5262-EBMS060303A600CT-ND - Cut Tape (CT)
5262-EBMS060303A600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS060303A600
Description
FERRITE BEAD 60 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,02160 €0,54 €
500,01920 €0,96 €
1000,01730 €1,73 €
2500,01496 €3,74 €
5000,01336 €6,68 €
1.0000,01189 €11,89 €
5.0000,00891 €44,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00715 €107,25 €
30.0000,00641 €192,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €