
EBMS060303A221 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A221TR-ND - Tape & Reel (TR) 5262-EBMS060303A221CT-ND - Cut Tape (CT) 5262-EBMS060303A221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A221 |
Description | FERRITE BEAD 220 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01710 € | 1,71 € |
| 250 | 0,01484 € | 3,71 € |
| 500 | 0,01324 € | 6,62 € |
| 1.000 | 0,01179 € | 11,79 € |
| 5.000 | 0,00883 € | 44,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00708 € | 106,20 € |
| 30.000 | 0,00636 € | 190,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

