
BCAS100505A182 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A182TR-ND - Tape & Reel (TR) 5262-BCAS100505A182CT-ND - Cut Tape (CT) 5262-BCAS100505A182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A182 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05250 € | 5,25 € |
| 250 | 0,04516 € | 11,29 € |
| 500 | 0,04006 € | 20,03 € |
| 1.000 | 0,03536 € | 35,36 € |
| 5.000 | 0,02895 € | 144,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02366 € | 236,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

