
ACMS160808A300 | |
|---|---|
DigiKey Part Number | 5262-ACMS160808A300TR-ND - Tape & Reel (TR) 5262-ACMS160808A300CT-ND - Cut Tape (CT) 5262-ACMS160808A300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS160808A300 |
Description | FERRITE BEAD 30 OMS 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 mOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02276 € | 5,69 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01803 € | 18,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01397 € | 55,88 € |
| 8.000 | 0,01215 € | 97,20 € |
| 12.000 | 0,01115 € | 133,80 € |
| 20.000 | 0,01053 € | 210,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








