
MTPS7065MC | |
|---|---|
DigiKey Part Number | 1125-1151-ND |
Manufacturer | |
Manufacturer Product Number | MTPS7065MC |
Description | EMITTER VISIBLE 650NM 50MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 1.9V 50mA 90° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 10 | 14,12200 € | 141,22 € |
| 100 | 11,99980 € | 1.199,98 € |
| 500 | 11,07972 € | 5.539,86 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |






