
MTLR-WZ700-C | |
|---|---|
DigiKey Part Number | 1125-1285-ND |
Manufacturer | |
Manufacturer Product Number | MTLR-WZ700-C |
Description | LED MOD COOL WHT ROUND 10000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K ~ 10000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 56lm (47lm ~ 64lm) | |
Current - Test | 75mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 75mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 5.21mm Dia | |
Height | 0.97mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

