
MTE7110C1 | |
|---|---|
DigiKey Part Number | 1125-MTE7110C1-ND |
Manufacturer | |
Manufacturer Product Number | MTE7110C1 |
Description | 1070NM SWIR EMITTER IN A 3MM PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1070nm 1.3V 100mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1070nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,80300 € | 88,03 € |
| 100 | 7,33810 € | 733,81 € |
| 500 | 6,70162 € | 3.350,81 € |
| 1.000 | 6,49528 € | 6.495,28 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |




