MFR Recommended

MG-A2-5.5-TW | |
|---|---|
DigiKey Part Number | 735-1003-ND |
Manufacturer | |
Manufacturer Product Number | MG-A2-5.5-TW |
Description | SWITCH MAGNETIC SPST-NO 250MA |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NO 14.66mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Magnasphere® Magnetic | |
Circuit | SPST-NO | |
Operate Range | 14.66mm | |
Release Range | 18.11mm | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.613" (15.57mm) | |
Size - Body | 0.198" Dia x 0.183" L (5.03mm x 4.65mm) | |
Height Above Board | 0.183" (4.65mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 1 pF | |
Current - Carry | - |


