Magnasphere® Magnetic Switch SPST-NO 16.56mm Operate Range 250mA (DC) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-A2-3.0-N

DigiKey Part Number
735-1001-ND
Manufacturer
Manufacturer Product Number
MG-A2-3.0-N
Description
SWITCH MAGNETIC SPST-NO 250MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnasphere® Magnetic Switch SPST-NO 16.56mm Operate Range 250mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Magnasphere® Magnetic
Circuit
SPST-NO
Operate Range
16.56mm
Release Range
22.78mm
Current - Switching
250mA (DC)
Voltage - Switching DC
30 V
Power - Rated
-
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.615" (15.62mm)
Size - Body
0.244" Dia x 0.175" L (6.20mm x 4.45mm)
Height Above Board
0.175" (4.45mm)
Operating Temperature
-40°C ~ 150°C
Capacitance
1 pF
Current - Carry
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,06000 €11,06 €
109,16600 €91,66 €
258,49280 €212,32 €
1007,60180 €760,18 €
3007,01193 €2.103,58 €
5006,77224 €3.386,12 €
1.0006,48033 €6.480,33 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €