
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Tray: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,78400 € | 37,84 € |
| 25 | 3,67200 € | 91,80 € |
| 50 | 3,58720 € | 179,36 € |
| 100 | 3,50230 € | 350,23 € |
| 480 | 3,31175 € | 1.589,64 € |
| 960 | 3,22898 € | 3.099,82 € |
| 1.440 | 3,18113 € | 4.580,83 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |



