RF IC Bias Network 2GHz ~ 18GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABT-011000-14230P

DigiKey Part Number
1465-1743-2-ND - Tape & Reel (TR)
1465-1743-1-ND - Cut Tape (CT)
1465-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABT-011000-14230P
Description
IC BIAS NETWORK 2-18GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Bias Network 2GHz ~ 18GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bias Network
Frequency
2GHz ~ 18GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.806
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 €19,16 €
1015,34400 €153,44 €
2514,39080 €359,77 €
10013,97920 €1.397,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,42090 €34.262,70 €
Manufacturers Standard Package
Unit Price without VAT:19,16000 €
Unit Price with VAT:22,80040 €