
MA4P4006F-1091T | |
|---|---|
DigiKey Part Number | 1465-1228-2-ND - Tape & Reel (TR) 1465-1228-1-ND - Cut Tape (CT) 1465-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P4006F-1091T |
Description | RF DIODE PIN 600V 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 7.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 600V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 € | 21,81 € |
| 10 | 17,53700 € | 175,37 € |
| 25 | 16,47120 € | 411,78 € |
| 100 | 16,10160 € | 1.610,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,40356 € | 7.201,78 € |
| Unit Price without VAT: | 21,81000 € |
|---|---|
| Unit Price with VAT: | 25,95390 € |

